Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7467-3 | |
|---|---|
DigiKey Part Number | 6099-PE7467-3-ND |
Manufacturer | |
Manufacturer Product Number | PE7467-3 |
Description | 3 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 12 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 12 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 3dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732870030 | Molex | 29 | 900-0732870030-ND | 48,57000 € | Parametric Equivalent |
| 0732870031 | Molex | 21 | 900-0732870031-ND | 48,57000 € | Parametric Equivalent |
| 2081-6191-03-CRYO | Amphenol XMA | 0 | 5984-2081-6191-03-CRYO-ND | 193,69600 € | Parametric Equivalent |
| 2082-6040-03 | Amphenol XMA | 10 | 5984-2082-6040-03-ND | 80,88000 € | Parametric Equivalent |
| 2082-6040-03-CRYO | Amphenol XMA | 10 | 5984-2082-6040-03-CRYO-ND | 117,18000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,16000 € | 57,16 € |
| 10 | 50,17000 € | 501,70 € |
| 25 | 47,75280 € | 1.193,82 € |
| 100 | 44,44140 € | 4.444,14 € |
| Unit Price without VAT: | 57,16000 € |
|---|---|
| Unit Price with VAT: | 68,02040 € |







