
PE7467-20 | |
|---|---|
DigiKey Part Number | 6099-PE7467-20-ND |
Manufacturer | |
Manufacturer Product Number | PE7467-20 |
Description | 20 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 12 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 12 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 20dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,59000 € | 63,59 € |
| 10 | 55,84800 € | 558,48 € |
| 25 | 53,16840 € | 1.329,21 € |
| 100 | 49,50010 € | 4.950,01 € |
| Unit Price without VAT: | 63,59000 € |
|---|---|
| Unit Price with VAT: | 75,67210 € |

