Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7466-8 | |
|---|---|
DigiKey Part Number | 6099-PE7466-8-ND |
Manufacturer | |
Manufacturer Product Number | PE7466-8 |
Description | 8 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 12 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 8dB | |
Frequency Range | 0 Hz ~ 12 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,43000 € | 65,43 € |
| 10 | 57,48600 € | 574,86 € |
| 25 | 54,73520 € | 1.368,38 € |
| 100 | 50,96940 € | 5.096,94 € |
| Unit Price without VAT: | 65,43000 € |
|---|---|
| Unit Price with VAT: | 77,86170 € |













