Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7466-6 | |
|---|---|
DigiKey Part Number | 6099-PE7466-6-ND |
Manufacturer | |
Manufacturer Product Number | PE7466-6 |
Description | 6 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 12 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 12 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 6dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732870060 | Molex | 22 | 900-0732870060-ND | 48,57000 € | Parametric Equivalent |
| 0732870061 | Molex | 0 | 900-0732870061-ND | 48,57000 € | Parametric Equivalent |
| 2082-6041-06 | Amphenol XMA | 25 | 5984-2082-6041-06-ND | 80,88000 € | Parametric Equivalent |
| 2082-6041-06-CRYO | Amphenol XMA | 10 | 5984-2082-6041-06-CRYO-ND | 117,18000 € | Parametric Equivalent |
| 2082-6041-06-DF | Amphenol XMA | 0 | 5984-2082-6041-06-DF-ND | 185,26700 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,43000 € | 65,43 € |
| 10 | 57,48600 € | 574,86 € |
| 25 | 54,73520 € | 1.368,38 € |
| 100 | 50,96940 € | 5.096,94 € |
| Unit Price without VAT: | 65,43000 € |
|---|---|
| Unit Price with VAT: | 77,86170 € |









