Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7466-4 | |
|---|---|
DigiKey Part Number | 6099-PE7466-4-ND |
Manufacturer | |
Manufacturer Product Number | PE7466-4 |
Description | 4 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 4dB 0 Hz ~ 12 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 12 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 4dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732870040 | Molex | 44 | 900-0732870040-ND | 44,10000 € | Parametric Equivalent |
| 0732870041 | Molex | 24 | 900-0732870041-ND | 48,57000 € | Parametric Equivalent |
| 6604_SMA-50-1/199_NE | Huber+Suhner, Inc. | 0 | 3628-6604_SMA-50-1/199_NE-ND | 116,50000 € | Parametric Equivalent |
| BW-S4W2+ | Mini-Circuits | 61 | 3157-BW-S4W2+-ND | 44,14000 € | Parametric Equivalent |
| FMAT7466-4 | Fairview Microwave | 0 | 5328-FMAT7466-4-ND | 58,81000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,54000 € | 69,54 € |
| 10 | 61,11300 € | 611,13 € |
| 25 | 58,19840 € | 1.454,96 € |
| 100 | 54,20840 € | 5.420,84 € |
| Unit Price without VAT: | 69,54000 € |
|---|---|
| Unit Price with VAT: | 82,75260 € |














