Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7463-30 | |
|---|---|
DigiKey Part Number | 6099-PE7463-30-ND |
Manufacturer | |
Manufacturer Product Number | PE7463-30 |
Description | 30 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 12.4 GHz 50 Ohms 10W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 30dB | |
Frequency Range | 0 Hz ~ 12.4 GHz | |
Power (Watts) | 10W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,45000 € | 186,45 € |
| 10 | 164,92400 € | 1.649,24 € |
| 25 | 157,48720 € | 3.937,18 € |
| Unit Price without VAT: | 186,45000 € |
|---|---|
| Unit Price with VAT: | 221,87550 € |








