Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7461-20 | |
|---|---|
DigiKey Part Number | 6099-PE7461-20-ND |
Manufacturer | |
Manufacturer Product Number | PE7461-20 |
Description | 20 dB Fixed Attenuator, N Male t |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 12.4 GHz 50 Ohms 5W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 12.4 GHz |
Manufacturer Pasternack | Power (Watts) 5W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 20dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3082-6520-20 | Amphenol XMA | 0 | 5984-3082-6520-20-ND | 171,52400 € | Parametric Equivalent |
| 3082-6524-20 | Amphenol XMA | 0 | 5984-3082-6524-20-ND | 249,36200 € | Parametric Equivalent |
| BW-N20W5+ | Mini-Circuits | 31 | 3157-BW-N20W5+-ND | 87,51000 € | Parametric Equivalent |
| FMAT7461-20 | Fairview Microwave | 0 | 5328-FMAT7461-20-ND | 148,10000 € | Parametric Equivalent |
| PE7624-20 | Pasternack | 3 | 6099-PE7624-20-ND | 134,68000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,20000 € | 167,20 € |
| 10 | 147,80000 € | 1.478,00 € |
| 25 | 141,09680 € | 3.527,42 € |
| Unit Price without VAT: | 167,20000 € |
|---|---|
| Unit Price with VAT: | 198,96800 € |





