Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7460-30 | |
|---|---|
DigiKey Part Number | 6099-PE7460-30-ND |
Manufacturer | |
Manufacturer Product Number | PE7460-30 |
Description | 30 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 12.4 GHz 50 Ohms 5W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 30dB | |
Frequency Range | 0 Hz ~ 12.4 GHz | |
Power (Watts) | 5W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,13000 € | 125,13 € |
| 10 | 110,39300 € | 1.103,93 € |
| 25 | 105,30040 € | 2.632,51 € |
| Unit Price without VAT: | 125,13000 € |
|---|---|
| Unit Price with VAT: | 148,90470 € |










