Parametric Equivalent

PE7452-20 | |
|---|---|
DigiKey Part Number | 6099-PE7452-20-ND |
Manufacturer | |
Manufacturer Product Number | PE7452-20 |
Description | 20 dB Fixed Attenuator, 4.3-10 M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 6 GHz 50 Ohms 50W 4.3-10 In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Pasternack | Power (Watts) 50W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case 4.3-10 In-Line Module |
Attenuation Value 20dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7452-20 | Fairview Microwave | 0 | 5328-FMAT7452-20-ND | 319,60000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,54000 € | 356,54 € |
| 10 | 316,82900 € | 3.168,29 € |
| 25 | 303,12240 € | 7.578,06 € |
| Unit Price without VAT: | 356,54000 € |
|---|---|
| Unit Price with VAT: | 424,28260 € |


