Parametric Equivalent

PE7451-5 | |
|---|---|
DigiKey Part Number | 6099-PE7451-5-ND |
Manufacturer | |
Manufacturer Product Number | PE7451-5 |
Description | 5 dB Fixed Attenuator, 4.3-10 Ma |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 6 GHz 50 Ohms 2W 4.3-10 In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case 4.3-10 In-Line Module |
Attenuation Value 5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7451-5 | Fairview Microwave | 0 | 5328-FMAT7451-5-ND | 88,28000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,63000 € | 103,63 € |
| 10 | 91,31200 € | 913,12 € |
| 25 | 87,05240 € | 2.176,31 € |
| 100 | 81,22430 € | 8.122,43 € |
| Unit Price without VAT: | 103,63000 € |
|---|---|
| Unit Price with VAT: | 123,31970 € |


