Parametric Equivalent

PE7451-30 | |
|---|---|
DigiKey Part Number | 6099-PE7451-30-ND |
Manufacturer | |
Manufacturer Product Number | PE7451-30 |
Description | 30 dB Fixed Attenuator, 4.3-10 M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 6 GHz 50 Ohms 2W 4.3-10 In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case 4.3-10 In-Line Module |
Attenuation Value 30dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7451-30 | Fairview Microwave | 0 | 5328-FMAT7451-30-ND | 90,04000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,60000 € | 105,60 € |
| 10 | 93,62200 € | 936,22 € |
| Unit Price without VAT: | 105,60000 € |
|---|---|
| Unit Price with VAT: | 125,66400 € |


