Parametric Equivalent

PE7451-2 | |
|---|---|
DigiKey Part Number | 6099-PE7451-2-ND |
Manufacturer | |
Manufacturer Product Number | PE7451-2 |
Description | 2 DB FIXED ATTENUATOR, 4.3-10 MA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 6 GHz 50 Ohms 2W 4.3-10 In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case 4.3-10 In-Line Module |
Attenuation Value 2dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7451-2 | Fairview Microwave | 0 | 5328-FMAT7451-2-ND | 88,28000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,68000 € | 99,68 € |
| 10 | 87,80800 € | 878,08 € |
| 25 | 83,70360 € | 2.092,59 € |
| 100 | 78,08590 € | 7.808,59 € |
| Unit Price without VAT: | 99,68000 € |
|---|---|
| Unit Price with VAT: | 118,61920 € |


