Parametric Equivalent

PE7451-1 | |
|---|---|
DigiKey Part Number | 6099-PE7451-1-ND |
Manufacturer | |
Manufacturer Product Number | PE7451-1 |
Description | 1 DB FIXED ATTENUATOR, 4.3-10 MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 6 GHz 50 Ohms 2W 4.3-10 In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 1dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | 4.3-10 In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,93000 € | 104,93 € |
| 10 | 92,46100 € | 924,61 € |
| 25 | 88,14840 € | 2.203,71 € |
| 100 | 82,24690 € | 8.224,69 € |
| Unit Price without VAT: | 104,93000 € |
|---|---|
| Unit Price with VAT: | 124,86670 € |


