Parametric Equivalent

PE7450-10 | |
|---|---|
DigiKey Part Number | 6099-PE7450-10-ND |
Manufacturer | |
Manufacturer Product Number | PE7450-10 |
Description | 10 dB Fixed Attenuator, 1.0 mm M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 110 GHz 50 Ohms 200mW 1.0mm In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 110 GHz |
Manufacturer Pasternack | Power (Watts) 200mW |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case 1.0mm In-Line Module |
Attenuation Value 10dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7450-10 | Fairview Microwave | 0 | 5328-FMAT7450-10-ND | 7.151,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9.745,67000 € | 9.745,67 € |
| Unit Price without VAT: | 9.745,67000 € |
|---|---|
| Unit Price with VAT: | 11.597,34730 € |


