Parametric Equivalent

PE7449-6 | |
|---|---|
DigiKey Part Number | 6099-PE7449-6-ND |
Manufacturer | |
Manufacturer Product Number | PE7449-6 |
Description | 6dB DC Bias Attenuator, TNC Male |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 100 MHz ~ 3 GHz 50 Ohms 2W TNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 100 MHz ~ 3 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | TNC In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,73000 € | 214,73 € |
| 10 | 190,11900 € | 1.901,19 € |
| 25 | 181,61880 € | 4.540,47 € |
| Unit Price without VAT: | 214,73000 € |
|---|---|
| Unit Price with VAT: | 255,52870 € |


