Parametric Equivalent

PE7449-3 | |
|---|---|
DigiKey Part Number | 6099-PE7449-3-ND |
Manufacturer | |
Manufacturer Product Number | PE7449-3 |
Description | 3dB DC Bias Attenuator, TNC Male |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 100 MHz ~ 3 GHz 50 Ohms 2W TNC In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 100 MHz ~ 3 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case TNC In-Line Module |
Attenuation Value 3dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7449-3 | Fairview Microwave | 0 | 5328-FMAT7449-3-ND | 181,22000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,21000 € | 210,21 € |
| 10 | 186,10400 € | 1.861,04 € |
| 25 | 177,78000 € | 4.444,50 € |
| Unit Price without VAT: | 210,21000 € |
|---|---|
| Unit Price with VAT: | 250,14990 € |


