Parametric Equivalent

PE7448-6 | |
|---|---|
DigiKey Part Number | 6099-PE7448-6-ND |
Manufacturer | |
Manufacturer Product Number | PE7448-6 |
Description | 6dB DC Bias Attenuator, N Male t |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 100 MHz ~ 3 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 100 MHz ~ 3 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,50000 € | 178,50 € |
| 10 | 157,86100 € | 1.578,61 € |
| 25 | 150,73000 € | 3.768,25 € |
| Unit Price without VAT: | 178,50000 € |
|---|---|
| Unit Price with VAT: | 212,41500 € |


