Parametric Equivalent

PE7447-20 | |
|---|---|
DigiKey Part Number | 6099-PE7447-20-ND |
Manufacturer | |
Manufacturer Product Number | PE7447-20 |
Description | 20DB DC BIAS ATTENUATOR, SMA MAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 100 MHz ~ 3 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 100 MHz ~ 3 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,40000 € | 167,40 € |
| 10 | 147,95700 € | 1.479,57 € |
| 25 | 141,24320 € | 3.531,08 € |
| Unit Price without VAT: | 167,40000 € |
|---|---|
| Unit Price with VAT: | 199,20600 € |


