Parametric Equivalent

PE7447-10 | |
|---|---|
DigiKey Part Number | 6099-PE7447-10-ND |
Manufacturer | |
Manufacturer Product Number | PE7447-10 |
Description | 10dB DC Bias Attenuator, SMA Mal |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 100 MHz ~ 3 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 100 MHz ~ 3 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 10dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7447-10 | Fairview Microwave | 0 | 5328-FMAT7447-10-ND | 141,41000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,31000 € | 165,31 € |
| 10 | 146,11700 € | 1.461,17 € |
| 25 | 139,48680 € | 3.487,17 € |
| Unit Price without VAT: | 165,31000 € |
|---|---|
| Unit Price with VAT: | 196,71890 € |


