RF Attenuators 0dB ~ 70dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7440-70

DigiKey Part Number
6099-PE7440-70-ND
Manufacturer
Manufacturer Product Number
PE7440-70
Description
ROTARY ATTN 0-70DB DC-6GHZ
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Attenuators 0dB ~ 70dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Case
Part Status
Active
Attenuation Value
0dB ~ 70dB
Frequency Range
0 Hz ~ 6 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 7
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Case
QuantityUnit PriceExt Price
12.072,92000 €2.072,92 €
Manufacturers Standard Package
Unit Price without VAT:2.072,92000 €
Unit Price with VAT:2.466,77480 €