Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7438-2 | |
|---|---|
DigiKey Part Number | 6099-PE7438-2-ND |
Manufacturer | |
Manufacturer Product Number | PE7438-2 |
Description | 2DB ATTN BNC 2W 4GHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 4 GHz 75 Ohms 2W BNC In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 4 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Bulk | Impedance 75 Ohms |
Part Status Active | Package / Case BNC In-Line Module |
Attenuation Value 2dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT-502 | Hirose Electric Co Ltd | 0 | AT-502-ND | 0,00000 € | Parametric Equivalent |
| ATT-0313-02-BNC-10 | Cinch Connectivity Solutions | 0 | 116-ATT-0313-02-BNC-10-ND | 215,77600 € | Parametric Equivalent |
| R412402000 | Radiall USA, Inc. | 0 | 2201-R412402000-ND | 156,26300 € | Parametric Equivalent |
| R414402000 | Radiall USA, Inc. | 0 | 2201-R414402000-ND | 181,85400 € | Parametric Equivalent |
| LCAT7438-2 | L-com | 0 | 5073-LCAT7438-2-ND | 56,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,35000 € | 117,35 € |
| 10 | 105,08800 € | 1.050,88 € |
| Unit Price without VAT: | 117,35000 € |
|---|---|
| Unit Price with VAT: | 139,64650 € |






