
PE7436 | |
|---|---|
DigiKey Part Number | 6099-PE7436-ND |
Manufacturer | |
Manufacturer Product Number | PE7436 |
Description | ROTARY ATTN 0-40DB 2-18GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 40dB 2 GHz ~ 18 GHz 50 Ohms 10W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Attenuation Value | 0dB ~ 40dB | |
Frequency Range | 2 GHz ~ 18 GHz | |
Power (Watts) | 10W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.046,42000 € | 1.046,42 € |
| Unit Price without VAT: | 1.046,42000 € |
|---|---|
| Unit Price with VAT: | 1.245,23980 € |

