
PE7435-50 | |
|---|---|
DigiKey Part Number | 6099-PE7435-50-ND |
Manufacturer | |
Manufacturer Product Number | PE7435-50 |
Description | ROTARY ATTN 0-50DB 12.4-18GHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 50dB 12.4 GHz ~ 18 GHz 50 Ohms 5W Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency Range 12.4 GHz ~ 18 GHz |
Manufacturer Pasternack | Power (Watts) 5W |
Packaging Case | Impedance 50 Ohms |
Part Status Active | Package / Case Module, SMA Connectors |
Attenuation Value 0dB ~ 50dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.092,45000 € | 2.092,45 € |
| Unit Price without VAT: | 2.092,45000 € |
|---|---|
| Unit Price with VAT: | 2.490,01550 € |

