Parametric Equivalent

PE7435-20 | |
|---|---|
DigiKey Part Number | 6099-PE7435-20-ND |
Manufacturer | |
Manufacturer Product Number | PE7435-20 |
Description | ROTARY ATTN 0-20DB 12.4-18GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 20dB 12.4 GHz ~ 18 GHz 50 Ohms 5W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Attenuation Value | 0dB ~ 20dB | |
Frequency Range | 12.4 GHz ~ 18 GHz | |
Power (Watts) | 5W | |
Impedance | 50 Ohms | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.806,09000 € | 1.806,09 € |
| Unit Price without VAT: | 1.806,09000 € |
|---|---|
| Unit Price with VAT: | 2.149,24710 € |


