
PE7430-6 | |
|---|---|
DigiKey Part Number | 6099-PE7430-6-ND |
Manufacturer | |
Manufacturer Product Number | PE7430-6 |
Description | 6DB ATTN 2.92MM 2W 40GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 40 GHz 2W 2.92mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 40 GHz | |
Power (Watts) | 2W | |
Package / Case | 2.92mm In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,62000 € | 364,62 € |
| 10 | 324,02500 € | 3.240,25 € |
| 25 | 310,01480 € | 7.750,37 € |
| Unit Price without VAT: | 364,62000 € |
|---|---|
| Unit Price with VAT: | 433,89780 € |

