
PE7430-30 | |
|---|---|
DigiKey Part Number | 6099-PE7430-30-ND |
Manufacturer | |
Manufacturer Product Number | PE7430-30 |
Description | 30DB ATTN 2.92MM 2W 40GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 40 GHz 2W 2.92mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 30dB | |
Frequency Range | 0 Hz ~ 40 GHz | |
Power (Watts) | 2W | |
Package / Case | 2.92mm In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,56000 € | 373,56 € |
| 10 | 332,03300 € | 3.320,33 € |
| 25 | 317,69920 € | 7.942,48 € |
| Unit Price without VAT: | 373,56000 € |
|---|---|
| Unit Price with VAT: | 444,53640 € |

