
PE7430-1 | |
|---|---|
DigiKey Part Number | 6099-PE7430-1-ND |
Manufacturer | |
Manufacturer Product Number | PE7430-1 |
Description | 1DB ATTN 2.92MM 2W 40GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 40 GHz 2W 2.92mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 1dB | |
Frequency Range | 0 Hz ~ 40 GHz | |
Power (Watts) | 2W | |
Package / Case | 2.92mm In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,42000 € | 376,42 € |
| 10 | 334,58700 € | 3.345,87 € |
| 25 | 320,15000 € | 8.003,75 € |
| Unit Price without VAT: | 376,42000 € |
|---|---|
| Unit Price with VAT: | 447,93980 € |

