
PE7429-8 | |
|---|---|
DigiKey Part Number | 6099-PE7429-8-ND |
Manufacturer | |
Manufacturer Product Number | PE7429-8 |
Description | 8DB ATTN 2.92MM 0.5W 40GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 40 GHz 500mW 2.92mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 8dB | |
Frequency Range | 0 Hz ~ 40 GHz | |
Power (Watts) | 500mW | |
Package / Case | 2.92mm In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,33000 € | 292,33 € |
| 10 | 259,38300 € | 2.593,83 € |
| 25 | 248,00800 € | 6.200,20 € |
| Unit Price without VAT: | 292,33000 € |
|---|---|
| Unit Price with VAT: | 347,87270 € |

