
PE7429-7 | |
|---|---|
DigiKey Part Number | 6099-PE7429-7-ND |
Manufacturer | |
Manufacturer Product Number | PE7429-7 |
Description | 7DB ATTN 2.92MM 0.5W 40GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 7dB 0 Hz ~ 40 GHz 500mW 2.92mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 7dB | |
Frequency Range | 0 Hz ~ 40 GHz | |
Power (Watts) | 500mW | |
Package / Case | 2.92mm In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,53000 € | 310,53 € |
| 10 | 275,64800 € | 2.756,48 € |
| 25 | 263,60800 € | 6.590,20 € |
| Unit Price without VAT: | 310,53000 € |
|---|---|
| Unit Price with VAT: | 369,53070 € |

