
PE7429-30 | |
|---|---|
DigiKey Part Number | 6099-PE7429-30-ND |
Manufacturer | |
Manufacturer Product Number | PE7429-30 |
Description | 30DB ATTN 2.92MM 0.5W 40GHZ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 40 GHz 500mW 2.92mm In-Line Module |
Datasheet | Datasheet |
Category | Attenuation Value 30dB |
Manufacturer Pasternack | Frequency Range 0 Hz ~ 40 GHz |
Series | Power (Watts) 500mW |
Packaging Bulk | Package / Case 2.92mm In-Line Module |
Part Status Active |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,29000 € | 301,29 € |
| 10 | 294,26800 € | 2.942,68 € |
| Unit Price without VAT: | 301,29000 € |
|---|---|
| Unit Price with VAT: | 358,53510 € |

