
PE7429-3 | |
|---|---|
DigiKey Part Number | 6099-PE7429-3-ND |
Manufacturer | |
Manufacturer Product Number | PE7429-3 |
Description | 3DB ATTN 2.92MM 0.5W 40GHZ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 40 GHz 500mW 2.92mm In-Line Module |
Datasheet | Datasheet |
Category | Attenuation Value 3dB |
Manufacturer Pasternack | Frequency Range 0 Hz ~ 40 GHz |
Series | Power (Watts) 500mW |
Packaging Bulk | Package / Case 2.92mm In-Line Module |
Part Status Active |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,72000 € | 339,72 € |
| 10 | 335,14600 € | 3.351,46 € |
| Unit Price without VAT: | 339,72000 € |
|---|---|
| Unit Price with VAT: | 404,26680 € |

