Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7428-30 | |
|---|---|
DigiKey Part Number | 6099-PE7428-30-ND |
Manufacturer | |
Manufacturer Product Number | PE7428-30 |
Description | 30 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 6 GHz 50 Ohms 10W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 30dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 10W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,45000 $ | 288,45 $ |
| 10 | 255,64700 $ | 2.556,47 $ |
| 25 | 244,32120 $ | 6.108,03 $ |
| Unit Price without VAT: | 288,45000 $ |
|---|---|
| Unit Price with VAT: | 343,25550 $ |







