Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7426-03 | |
|---|---|
DigiKey Part Number | 6099-PE7426-03-ND |
Manufacturer | |
Manufacturer Product Number | PE7426-03 |
Description | 3 dB Fixed Attenuator, N Male to |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 25W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Pasternack | Power (Watts) 25W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 3dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3082-6525-18-03 | Amphenol XMA | 0 | 5984-3082-6525-18-03-ND | 1.901,58300 € | Parametric Equivalent |
| PE7367-3 | Pasternack | 0 | 6099-PE7367-3-ND | 500,44000 € | Parametric Equivalent |
| SA18NFNF25W-03 | Fairview Microwave | 0 | 5328-SA18NFNF25W-03-ND | 335,16000 € | Parametric Equivalent |
| SA18NMNF25W-03 | Fairview Microwave | 0 | 5328-SA18NMNF25W-03-ND | 338,61000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,04000 € | 465,04 € |
| 10 | 414,01800 € | 4.140,18 € |
| Unit Price without VAT: | 465,04000 € |
|---|---|
| Unit Price with VAT: | 553,39760 € |





