
PE7423-40 | |
|---|---|
DigiKey Part Number | 6099-PE7423-40-ND |
Manufacturer | |
Manufacturer Product Number | PE7423-40 |
Description | 40 dB Fixed Attenuator, N Male t |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 40dB 0 Hz ~ 2.5 GHz 50 Ohms 1000W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 2.5 GHz |
Manufacturer Pasternack | Power (Watts) 1000W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 40dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.736,45000 € | 4.736,45 € |
| Unit Price without VAT: | 4.736,45000 € |
|---|---|
| Unit Price with VAT: | 5.636,37550 € |

