
PE7403-8 | |
|---|---|
DigiKey Part Number | 6099-PE7403-8-ND |
Manufacturer | |
Manufacturer Product Number | PE7403-8 |
Description | 8DB ATTN 1.85MM 1W 65GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 65 GHz 50 Ohms 1W 1.85mm In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 65 GHz |
Manufacturer Pasternack | Power (Watts) 1W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case 1.85mm In-Line Module |
Attenuation Value 8dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.003,23000 € | 1.003,23 € |
| Unit Price without VAT: | 1.003,23000 € |
|---|---|
| Unit Price with VAT: | 1.193,84370 € |

