
PE7403-4 | |
|---|---|
DigiKey Part Number | 6099-PE7403-4-ND |
Manufacturer | |
Manufacturer Product Number | PE7403-4 |
Description | 4DB ATTN 1.85MM 1W 65GHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 4dB 0 Hz ~ 65 GHz 50 Ohms 1W 1.85mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 4dB | |
Frequency Range | 0 Hz ~ 65 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | 1.85mm In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 880,92000 € | 880,92 € |
| 10 | 787,81400 € | 7.878,14 € |
| Unit Price without VAT: | 880,92000 € |
|---|---|
| Unit Price with VAT: | 1.048,29480 € |

