Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7403-20 | |
|---|---|
DigiKey Part Number | 6099-PE7403-20-ND |
Manufacturer | |
Manufacturer Product Number | PE7403-20 |
Description | 20DB ATTN 1.85MM 1W 65GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 65 GHz 50 Ohms 1W 1.85mm In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 65 GHz |
Manufacturer Pasternack | Power (Watts) 1W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case 1.85mm In-Line Module |
Attenuation Value 20dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6782-6165-20 | Amphenol XMA | 8 | 5984-6782-6165-20-ND | 605,19000 € | Parametric Equivalent |
| 6782-6165-20-CRYO | Amphenol XMA | 0 | 5984-6782-6165-20-CRYO-ND | 1.820,15900 € | Parametric Equivalent |
| BW-E20-1W653+ | Mini-Circuits | 10 | 3157-BW-E20-1W653+-ND | 502,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.021,27000 € | 1.021,27 € |
| Unit Price without VAT: | 1.021,27000 € |
|---|---|
| Unit Price with VAT: | 1.215,31130 € |




