
PE7403-2 | |
|---|---|
DigiKey Part Number | 6099-PE7403-2-ND |
Manufacturer | |
Manufacturer Product Number | PE7403-2 |
Description | 2DB ATTN 1.85MM 1W 65GHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 65 GHz 50 Ohms 1W 1.85mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 2dB | |
Frequency Range | 0 Hz ~ 65 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | 1.85mm In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 593,31000 € | 593,31 € |
| 10 | 529,09400 € | 5.290,94 € |
| Unit Price without VAT: | 593,31000 € |
|---|---|
| Unit Price with VAT: | 706,03890 € |

