
PE7396-7 | |
|---|---|
DigiKey Part Number | 6099-PE7396-7-ND |
Manufacturer | |
Manufacturer Product Number | PE7396-7 |
Description | 7 dB Fixed Attenuator, 75 Ohm F |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 7dB 0 Hz ~ 3 GHz 75 Ohms 2W F-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 3 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 75 Ohms |
Part Status Active | Package / Case F-Type In-Line Module |
Attenuation Value 7dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,63000 € | 176,63 € |
| 10 | 164,32600 € | 1.643,26 € |
| Unit Price without VAT: | 176,63000 € |
|---|---|
| Unit Price with VAT: | 210,18970 € |

