Parametric Equivalent
Parametric Equivalent

PE7395-5 | |
|---|---|
DigiKey Part Number | 6099-PE7395-5-ND |
Manufacturer | |
Manufacturer Product Number | PE7395-5 |
Description | 5 DB FIXED ATTENUATOR, 2.92MM MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 40 GHz 50 Ohms 2W 2.92mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 5dB | |
Frequency Range | 0 Hz ~ 40 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | 2.92mm In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,54000 € | 356,54 € |
| 10 | 316,82900 € | 3.168,29 € |
| 25 | 303,12240 € | 7.578,06 € |
| Unit Price without VAT: | 356,54000 € |
|---|---|
| Unit Price with VAT: | 424,28260 € |




