Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7395-3 | |
|---|---|
DigiKey Part Number | 6099-PE7395-3-ND |
Manufacturer | |
Manufacturer Product Number | PE7395-3 |
Description | 3 dB Fixed Attenuator, 2.92mm Ma |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 40 GHz 50 Ohms 2W 2.92mm In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 40 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case 2.92mm In-Line Module |
Attenuation Value 6dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732870313 | Molex | 38 | 900-0732870313-ND | 174,57000 € | Parametric Equivalent |
| 0732870323 | Molex | 48 | 900-0732870323-ND | 192,20000 € | Parametric Equivalent |
| 4882-6240-06 | Amphenol XMA | 0 | 5984-4882-6240-06-ND | 269,06000 € | Parametric Equivalent |
| 4882-6240-06-CRYO | Amphenol XMA | 0 | 5984-4882-6240-06-CRYO-ND | 391,25300 € | Parametric Equivalent |
| BW-K6-2W44+ | Mini-Circuits | 0 | 3157-BW-K6-2W44+-ND | 230,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,91000 € | 329,91 € |
| 10 | 292,99700 € | 2.929,97 € |
| 25 | 280,25680 € | 7.006,42 € |
| Unit Price without VAT: | 329,91000 € |
|---|---|
| Unit Price with VAT: | 392,59290 € |







