Parametric Equivalent
Parametric Equivalent

PE7395-1 | |
|---|---|
DigiKey Part Number | 6099-PE7395-1-ND |
Manufacturer | |
Manufacturer Product Number | PE7395-1 |
Description | 1 dB Fixed Attenuator, 2.92mm Ma |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 40 GHz 50 Ohms 2W 2.92mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 1dB | |
Frequency Range | 0 Hz ~ 40 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | 2.92mm In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,20000 € | 319,20 € |
| 10 | 283,42300 € | 2.834,23 € |
| 25 | 271,07320 € | 6.776,83 € |
| Unit Price without VAT: | 319,20000 € |
|---|---|
| Unit Price with VAT: | 379,84800 € |




