
PE7394-2 | |
|---|---|
DigiKey Part Number | 6099-PE7394-2-ND |
Manufacturer | |
Manufacturer Product Number | PE7394-2 |
Description | 2 dB Fixed Attenuator, N Male to |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 4 GHz 50 Ohms 50W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 2dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | 50W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 462,12000 € | 462,12 € |
| 10 | 411,36400 € | 4.113,64 € |
| Unit Price without VAT: | 462,12000 € |
|---|---|
| Unit Price with VAT: | 549,92280 € |

