Parametric Equivalent

PE7393-3 | |
|---|---|
DigiKey Part Number | 6099-PE7393-3-ND |
Manufacturer | |
Manufacturer Product Number | PE7393-3 |
Description | 3 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 4 GHz 50 Ohms 25W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 4 GHz |
Manufacturer Pasternack | Power (Watts) 25W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 3dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R422203010 | Radiall USA, Inc. | 0 | 2201-R422203010-ND | 735,93000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,73000 € | 84,73 € |
| 10 | 74,56200 € | 745,62 € |
| 25 | 73,55720 € | 1.838,93 € |
| Unit Price without VAT: | 84,73000 € |
|---|---|
| Unit Price with VAT: | 100,82870 € |


