Parametric Equivalent

PE7393-20 | |
|---|---|
DigiKey Part Number | 6099-PE7393-20-ND |
Manufacturer | |
Manufacturer Product Number | PE7393-20 |
Description | 20 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 4 GHz 50 Ohms 25W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 4 GHz |
Manufacturer Pasternack | Power (Watts) 25W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 20dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R422220010 | Radiall USA, Inc. | 0 | 2201-R422220010-ND | 785,96000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,88000 € | 304,88 € |
| 10 | 298,09000 € | 2.980,90 € |
| Unit Price without VAT: | 304,88000 € |
|---|---|
| Unit Price with VAT: | 362,80720 € |


