
PE7392-40 | |
|---|---|
DigiKey Part Number | 6099-PE7392-40-ND |
Manufacturer | |
Manufacturer Product Number | PE7392-40 |
Description | 40 dB Fixed Attenuator, N Male t |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 40dB 0 Hz ~ 4 GHz 50 Ohms 25W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 4 GHz |
Manufacturer Pasternack | Power (Watts) 25W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 40dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,04000 € | 312,04 € |
| 10 | 277,02600 € | 2.770,26 € |
| 25 | 264,93760 € | 6.623,44 € |
| Unit Price without VAT: | 312,04000 € |
|---|---|
| Unit Price with VAT: | 371,32760 € |

