
PE7392-2 | |
|---|---|
DigiKey Part Number | 6099-PE7392-2-ND |
Manufacturer | |
Manufacturer Product Number | PE7392-2 |
Description | 2 dB Fixed Attenuator, N Male to |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 4 GHz 50 Ohms 25W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 4 GHz |
Manufacturer Pasternack | Power (Watts) 25W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 2dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,89000 € | 346,89 € |
| 10 | 308,17200 € | 3.081,72 € |
| 25 | 294,80760 € | 7.370,19 € |
| Unit Price without VAT: | 346,89000 € |
|---|---|
| Unit Price with VAT: | 412,79910 € |

