
PE7392-10 | |
|---|---|
DigiKey Part Number | 6099-PE7392-10-ND |
Manufacturer | |
Manufacturer Product Number | PE7392-10 |
Description | 10 dB Fixed Attenuator, N Male t |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 4 GHz 50 Ohms 25W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 4 GHz |
Manufacturer Pasternack | Power (Watts) 25W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 10dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA4N25-10 | Fairview Microwave | 0 | 5328-SA4N25-10-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,82000 € | 301,82 € |
| 10 | 267,84500 € | 2.678,45 € |
| 25 | 256,11800 € | 6.402,95 € |
| Unit Price without VAT: | 301,82000 € |
|---|---|
| Unit Price with VAT: | 359,16580 € |

