
PE7391-1 | |
|---|---|
DigiKey Part Number | 6099-PE7391-1-ND |
Manufacturer | |
Manufacturer Product Number | PE7391-1 |
Description | 1 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 3 GHz 50 Ohms 5W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 3 GHz |
Manufacturer Pasternack | Power (Watts) 5W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 1dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,40000 € | 115,40 € |
| 10 | 103,17600 € | 1.031,76 € |
| Unit Price without VAT: | 115,40000 € |
|---|---|
| Unit Price with VAT: | 137,32600 € |

