Parametric Equivalent

PE7390-15 | |
|---|---|
DigiKey Part Number | 6099-PE7390-15-ND |
Manufacturer | |
Manufacturer Product Number | PE7390-15 |
Description | 15 dB Fixed Attenuator, N Male t |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 15dB 0 Hz ~ 3 GHz 50 Ohms 5W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 15dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 5W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,89000 € | 112,89 € |
| 10 | 99,52200 € | 995,22 € |
| 25 | 94,90000 € | 2.372,50 € |
| Unit Price without VAT: | 112,89000 € |
|---|---|
| Unit Price with VAT: | 134,33910 € |


